LT3750AEMS#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3750AEMS#TRPBFTR-ND - Tape & Reel (TR) 505-LT3750AEMS#TRPBFCT-ND - Cut Tape (CT) 505-LT3750AEMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3750AEMS#TRPBF |
Description | IC CAPACITOR CHARGR CNTLR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitor Charger Controller 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Capacitor Charger Controller | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.16000 | ¥84.16 |
10 | ¥76.06000 | ¥760.60 |
25 | ¥72.51880 | ¥1,812.97 |
100 | ¥62.96770 | ¥6,296.77 |
250 | ¥60.13796 | ¥15,034.49 |
500 | ¥54.83166 | ¥27,415.83 |
1,000 | ¥47.75660 | ¥47,756.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥44.41143 | ¥111,028.58 |