LT3741IUF-1#PBF | |
---|---|
DigiKey Part Number | LT3741IUF-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3741IUF-1#PBF |
Description | IC REG CTRLR BUCK 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3741IUF-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 36V | |
Frequency - Switching | 200kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.22000 | ¥70.22 |
10 | ¥64.53300 | ¥645.33 |
91 | ¥58.87143 | ¥5,357.30 |