LT3741EUF#TRPBF | |
---|---|
DigiKey Part Number | LT3741EUF#TRPBFTR-ND - Tape & Reel (TR) LT3741EUF#TRPBFCT-ND - Cut Tape (CT) LT3741EUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3741EUF#TRPBF |
Description | IC REG CTRLR BUCK 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3741EUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 36V | |
Frequency - Switching | 200kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.49000 | ¥96.49 |
10 | ¥87.12900 | ¥871.29 |
25 | ¥83.08080 | ¥2,077.02 |
100 | ¥72.13790 | ¥7,213.79 |
250 | ¥68.89588 | ¥17,223.97 |
500 | ¥62.81684 | ¥31,408.42 |
1,000 | ¥54.71145 | ¥54,711.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥52.68510 | ¥131,712.75 |