LT3741EFE#TRPBF | |
---|---|
DigiKey Part Number | LT3741EFE#TRPBFTR-ND - Tape & Reel (TR) LT3741EFE#TRPBFCT-ND - Cut Tape (CT) LT3741EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3741EFE#TRPBF |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3741EFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 36V | |
Frequency - Switching | 200kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.14000 | ¥100.14 |
10 | ¥90.45300 | ¥904.53 |
25 | ¥86.25000 | ¥2,156.25 |
100 | ¥74.88890 | ¥7,488.89 |
250 | ¥71.52312 | ¥17,880.78 |
500 | ¥65.21250 | ¥32,606.25 |
1,000 | ¥56.79790 | ¥56,797.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥54.69428 | ¥136,735.70 |