LT3685EMSE#TRPBF | |
---|---|
DigiKey Part Number | LT3685EMSE#TRPBFTR-ND - Tape & Reel (TR) LT3685EMSE#TRPBFCT-ND - Cut Tape (CT) LT3685EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3685EMSE#TRPBF |
Description | IC REG BUCK ADJ 2A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3685EMSE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.27000 | ¥77.27 |
10 | ¥69.77500 | ¥697.75 |
25 | ¥66.53080 | ¥1,663.27 |
100 | ¥57.76910 | ¥5,776.91 |
250 | ¥55.17244 | ¥13,793.11 |
500 | ¥50.30454 | ¥25,152.27 |
1,000 | ¥43.81356 | ¥43,813.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥42.19083 | ¥105,477.07 |