LT3667IMSE#PBF | |
---|---|
DigiKey Part Number | LT3667IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3667IMSE#PBF |
Description | IC REG TRIPLE BUCK/LINEAR 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 243kHz ~ 2.2MHz 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3667IMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 243kHz ~ 2.2MHz | |
Voltage/Current - Output 1 | 1.2V ~ 38.6V, 400mA | |
Voltage/Current - Output 2 | 0.8V ~ 38.6V, 200mA | |
Voltage/Current - Output 3 | 0.8V ~ 38.6V, 200mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.6V ~ 45V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.03000 | ¥69.03 |
10 | ¥62.39900 | ¥623.99 |
37 | ¥59.49486 | ¥2,201.31 |
111 | ¥51.65829 | ¥5,734.07 |
259 | ¥49.33660 | ¥12,778.18 |
518 | ¥44.98324 | ¥23,301.32 |
1,036 | ¥39.17896 | ¥40,589.40 |