LT3598EFE#PBF | |
---|---|
DigiKey Part Number | LT3598EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3598EFE#PBF |
Description | IC LED DRV RGLTR PWM 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3598EFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 44V | |
Current - Output / Channel | 30mA | |
Frequency | 200kHz ~ 2.5MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |
10 | ¥49.83400 | ¥498.34 |
62 | ¥47.51500 | ¥2,945.93 |
124 | ¥41.25629 | ¥5,115.78 |
310 | ¥40.80584 | ¥12,649.81 |