LT3590EDC#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3590EDC#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3590EDC#TRPBF |
Description | IC LED DRVR RGLTR PWM 80MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 80mA (Switch) 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3590EDC#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | 55V | |
Current - Output / Channel | 80mA (Switch) | |
Frequency | 850kHz | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.52767 | ¥48,819.18 |