LT3517IUF#PBF | |
---|---|
DigiKey Part Number | LT3517IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3517IUF#PBF |
Description | IC LED DRVR RGLTR PWM 1.5A 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3517IUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | 250kHz ~ 2.5MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.32000 | ¥79.32 |
10 | ¥71.62300 | ¥716.23 |
91 | ¥59.30022 | ¥5,396.32 |
273 | ¥56.63491 | ¥15,461.33 |
546 | ¥51.63756 | ¥28,194.11 |
1,001 | ¥44.97467 | ¥45,019.64 |