LT3501IFE#PBF | |
---|---|
DigiKey Part Number | LT3501IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3501IFE#PBF |
Description | IC REG BUCK ADJ 3A DL 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3501IFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.75V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.37000 | ¥90.37 |
10 | ¥83.02300 | ¥830.23 |
74 | ¥79.58176 | ¥5,889.05 |
148 | ¥70.11784 | ¥10,377.44 |
296 | ¥66.67625 | ¥19,736.17 |
518 | ¥62.37463 | ¥32,310.06 |
1,036 | ¥57.21262 | ¥59,272.27 |