LT3500HDD#PBF | |
---|---|
DigiKey Part Number | LT3500HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3500HDD#PBF |
Description | IC REG DL BUCK/LINEAR 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 500kHz ~ 2.4MHz 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3500HDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 500kHz ~ 2.4MHz | |
Voltage/Current - Output 1 | 0.8V ~ 38.9V, 2A | |
Voltage/Current - Output 2 | Adjustable, 13mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3V ~ 36V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.16000 | ¥101.16 |
10 | ¥91.38000 | ¥913.80 |
25 | ¥87.12720 | ¥2,178.18 |
121 | ¥75.65306 | ¥9,154.02 |
363 | ¥72.25309 | ¥26,227.87 |
605 | ¥65.87782 | ¥39,856.08 |
1,089 | ¥57.37744 | ¥62,484.03 |