LT3476IUHF#PBF | |
---|---|
DigiKey Part Number | 505-LT3476IUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3476IUHF#PBF |
Description | IC LED DRVR RGLTR PWM 1.5A 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.5A (Switch) 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LT3476IUHF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | 2.2V ~ 36V | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | 200kHz ~ 2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.68000 | ¥114.68 |
10 | ¥105.39800 | ¥1,053.98 |
52 | ¥101.02558 | ¥5,253.33 |
104 | ¥89.01183 | ¥9,257.23 |
260 | ¥84.64300 | ¥22,007.18 |
520 | ¥79.18213 | ¥41,174.71 |
1,040 | ¥72.62916 | ¥75,534.33 |