LT3471EDD | |
---|---|
DigiKey Part Number | LT3471EDD-ND |
Manufacturer | |
Manufacturer Product Number | LT3471EDD |
Description | IC REG MULT CONFG ADJ DL 10DFN |
Customer Reference | |
Detailed Description | Boost, Cuk, Flyback, SEPIC Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±1V 2 Output 1.3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3471EDD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.1V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | ±40V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |