LT3465AES6#TRMPBF | |
---|---|
DigiKey Part Number | LT3465AES6#TRMPBFTR-ND - Tape & Reel (TR) LT3465AES6#TRMPBFCT-ND - Cut Tape (CT) LT3465AES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3465AES6#TRMPBF |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 225mA (Switch) TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3465AES6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | 30V | |
Current - Output / Channel | 225mA (Switch) | |
Frequency | 2.4MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥36.50900 | ¥365.09 |
25 | ¥34.51400 | ¥862.85 |
100 | ¥29.91320 | ¥2,991.32 |
250 | ¥28.37900 | ¥7,094.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.46452 | ¥12,732.26 |
1,000 | ¥21.47603 | ¥21,476.03 |
2,500 | ¥20.40222 | ¥51,005.55 |