LT3464ETS8#TRPBF | |
---|---|
DigiKey Part Number | LT3464ETS8#TRPBFTR-ND - Tape & Reel (TR) LT3464ETS8#TRPBFCT-ND - Cut Tape (CT) LT3464ETS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3464ETS8#TRPBF |
Description | IC REG BOOST ADJ 85MA TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 85mA (Switch) SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3464ETS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.67000 | ¥46.67 |
10 | ¥41.89400 | ¥418.94 |
25 | ¥39.60560 | ¥990.14 |
100 | ¥34.32370 | ¥3,432.37 |
250 | ¥32.56340 | ¥8,140.85 |
500 | ¥29.21902 | ¥14,609.51 |
1,000 | ¥24.64248 | ¥24,642.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.41034 | ¥58,525.85 |