LT3437EDD#PBF | |
---|---|
DigiKey Part Number | LT3437EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3437EDD#PBF |
Description | IC REG BUCK ADJ 500MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3437EDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.62000 | ¥56.62 |
10 | ¥51.13300 | ¥511.33 |
25 | ¥48.75400 | ¥1,218.85 |
121 | ¥42.33347 | ¥5,122.35 |
363 | ¥40.43072 | ¥14,676.35 |
605 | ¥36.86327 | ¥22,302.28 |
1,089 | ¥32.10677 | ¥34,964.27 |
2,541 | ¥30.91761 | ¥78,561.65 |