LT3086IR#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3086IR#TRPBFTR-ND - Tape & Reel (TR) 505-LT3086IR#TRPBFCT-ND - Cut Tape (CT) 505-LT3086IR#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3086IR#TRPBF |
Description | IC REG LIN POS ADJ 2.1A 7DDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2.1A DDPAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT3086IR#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.54V @ 2.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 mA | |
Current - Supply (Max) | 88 mA | |
PSRR | 80dB (120Hz) | |
Control Features | Current Limit, Enable, Power Good, Tracking | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | DDPAK-7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.39000 | ¥83.39 |
10 | ¥75.31700 | ¥753.17 |
25 | ¥71.81160 | ¥1,795.29 |
100 | ¥62.35360 | ¥6,235.36 |
250 | ¥59.55140 | ¥14,887.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥54.29687 | ¥40,722.65 |
1,500 | ¥47.29082 | ¥70,936.23 |