LT3086ER#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3086ER#TRPBFTR-ND - Tape & Reel (TR) 505-LT3086ER#TRPBFCT-ND - Cut Tape (CT) 505-LT3086ER#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3086ER#TRPBF |
Description | IC REG LIN POS ADJ 2.1A 7DDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2.1A DDPAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT3086ER#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.54V @ 2.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 mA | |
Current - Supply (Max) | 88 mA | |
PSRR | 80dB (120Hz) | |
Control Features | Current Limit, Enable, Power Good, Tracking | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | DDPAK-7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.47000 | ¥78.47 |
10 | ¥70.89200 | ¥708.92 |
25 | ¥67.59160 | ¥1,689.79 |
100 | ¥58.68900 | ¥5,868.90 |
250 | ¥56.05092 | ¥14,012.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥51.10524 | ¥38,328.93 |
1,500 | ¥44.51101 | ¥66,766.51 |