LT3061MPDCB#TRMPBF | |
---|---|
DigiKey Part Number | LT3061MPDCB#TRMPBFTR-ND - Tape & Reel (TR) LT3061MPDCB#TRMPBFCT-ND - Cut Tape (CT) LT3061MPDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3061MPDCB#TRMPBF |
Description | IC REG LINEAR POS ADJ 100MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3061MPDCB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.43V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.83000 | ¥75.83 |
10 | ¥68.48300 | ¥684.83 |
25 | ¥65.30000 | ¥1,632.50 |
100 | ¥56.69890 | ¥5,669.89 |
250 | ¥54.15100 | ¥13,537.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥49.37284 | ¥24,686.42 |
1,000 | ¥43.00215 | ¥43,002.15 |