LT3061IMS8E-3.3#PBF | |
---|---|
DigiKey Part Number | LT3061IMS8E-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3061IMS8E-3.3#PBF |
Description | IC REG LINEAR 3.3V 100MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3061IMS8E-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.43V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 73dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.35000 | ¥47.35 |
10 | ¥42.50400 | ¥425.04 |
50 | ¥40.18180 | ¥2,009.09 |
100 | ¥34.82450 | ¥3,482.45 |
250 | ¥33.03832 | ¥8,259.58 |
500 | ¥29.64512 | ¥14,822.56 |
1,000 | ¥25.00197 | ¥25,001.97 |
2,500 | ¥23.75188 | ¥59,379.70 |