LT3061EMS8E#PBF | |
---|---|
DigiKey Part Number | LT3061EMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3061EMS8E#PBF |
Description | IC REG LIN POS ADJ 100MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3061EMS8E#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.43V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.01000 | ¥43.01 |
10 | ¥38.61900 | ¥386.19 |
50 | ¥36.51100 | ¥1,825.55 |
100 | ¥31.64350 | ¥3,164.35 |
250 | ¥30.02052 | ¥7,505.13 |
500 | ¥26.93728 | ¥13,468.64 |
1,000 | ¥22.71814 | ¥22,718.14 |
2,500 | ¥21.58222 | ¥53,955.55 |