LT3050IDDB#TRMPBF

DigiKey Part Number
LT3050IDDB#TRMPBFTR-ND - Tape & Reel (TR)
LT3050IDDB#TRMPBFCT-ND - Cut Tape (CT)
LT3050IDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3050IDDB#TRMPBF
Description
IC REG LIN POS ADJ 100MA 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 12-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3050IDDB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.55V @ 100mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
5.2 mA
PSRR
85dB (120Hz)
Control Features
Current Limit, Enable, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (3x2)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥30.21672¥15,108.36
1,000¥25.48393¥25,483.93
2,500¥24.20973¥60,524.33
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.20000¥48.20
10¥43.32200¥433.22
25¥40.95560¥1,023.89
100¥35.49510¥3,549.51
250¥33.67500¥8,418.75
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.55000¥46.55
10¥41.83700¥418.37
25¥39.55160¥988.79
100¥34.27840¥3,427.84
250¥32.52068¥8,130.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.