LT3050EMSE-3.3#PBF | |
---|---|
DigiKey Part Number | LT3050EMSE-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3050EMSE-3.3#PBF |
Description | IC REG LINEAR 3.3V 100MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3050EMSE-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 5.2 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.02000 | ¥43.02 |
10 | ¥38.62100 | ¥386.21 |
37 | ¥36.51378 | ¥1,351.01 |
111 | ¥31.64441 | ¥3,512.53 |
259 | ¥30.02178 | ¥7,775.64 |
518 | ¥26.93836 | ¥13,954.07 |
1,036 | ¥22.71917 | ¥23,537.06 |
2,516 | ¥21.58319 | ¥54,303.31 |