LT3040EDD#PBF | |
---|---|
DigiKey Part Number | 161-LT3040EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3040EDD#PBF |
Description | IC REG LIN POS PROG 200MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 mA | |
Current - Supply (Max) | 14 mA | |
PSRR | 117dB ~ 56dB (120Hz ~ 10MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.62000 | ¥69.62 |
10 | ¥47.78500 | ¥477.85 |
25 | ¥42.14240 | ¥1,053.56 |
100 | ¥35.82840 | ¥3,582.84 |
250 | ¥32.76676 | ¥8,191.69 |
500 | ¥30.90176 | ¥15,450.88 |
1,000 | ¥29.35360 | ¥29,353.60 |
2,500 | ¥28.16028 | ¥70,400.70 |