LT3013MPFE#TRPBF | |
---|---|
DigiKey Part Number | LT3013MPFE#TRPBFTR-ND - Tape & Reel (TR) LT3013MPFE#TRPBFCT-ND - Cut Tape (CT) LT3013MPFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3013MPFE#TRPBF |
Description | IC REG LIN POS ADJ 250MA 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3013MPFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.62V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 18 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable, Frequency Control, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.41000 | ¥139.41 |
10 | ¥128.09100 | ¥1,280.91 |
25 | ¥122.78280 | ¥3,069.57 |
100 | ¥108.18080 | ¥10,818.08 |
250 | ¥102.87132 | ¥25,717.83 |
500 | ¥96.23438 | ¥48,117.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥84.95176 | ¥212,379.40 |