LT3013BEFE#PBF | |
---|---|
DigiKey Part Number | LT3013BEFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3013BEFE#PBF |
Description | IC REG LIN POS ADJ 250MA 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3013BEFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.62V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 18 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.53000 | ¥60.53 |
10 | ¥54.64600 | ¥546.46 |
95 | ¥45.23905 | ¥4,297.71 |
285 | ¥43.20586 | ¥12,313.67 |
570 | ¥39.39360 | ¥22,454.35 |
1,045 | ¥34.31058 | ¥35,854.56 |
2,565 | ¥33.03981 | ¥84,747.11 |