LT1999CMS8-10#PBF | |
---|---|
DigiKey Part Number | LT1999CMS8-10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1999CMS8-10#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1999CMS8-10#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 137.5 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5.8mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥45.98300 | ¥459.83 |
50 | ¥43.47100 | ¥2,173.55 |
100 | ¥37.67400 | ¥3,767.40 |
250 | ¥35.74220 | ¥8,935.55 |
500 | ¥32.07144 | ¥16,035.72 |
1,000 | ¥27.04819 | ¥27,048.19 |
2,500 | ¥25.69577 | ¥64,239.42 |