LT1997HMS-3#PBF | |
---|---|
DigiKey Part Number | 505-LT1997HMS-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1997HMS-3#PBF |
Description | IC OPAMP GP 1 CIRCUIT 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1997HMS-3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.75V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Supply | 350µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width), 12 Leads | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.46000 | ¥85.46 |
10 | ¥77.19700 | ¥771.97 |
37 | ¥73.60189 | ¥2,723.27 |
111 | ¥63.90928 | ¥7,093.93 |
259 | ¥61.03656 | ¥15,808.47 |
518 | ¥55.65106 | ¥28,827.25 |
1,036 | ¥48.47034 | ¥50,215.27 |