LT1994HDD#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1994HDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT1994HDD#TRPBFCT-ND - Cut Tape (CT) 505-LT1994HDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1994HDD#TRPBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1994HDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 65V/µs | |
Gain Bandwidth Product | 70 MHz | |
Current - Input Bias | 18 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 14.8mA | |
Voltage - Supply Span (Min) | 2.375 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.47431 | ¥63,685.77 |