LT1991ACDD#PBF | |
---|---|
DigiKey Part Number | LT1991ACDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1991ACDD#PBF |
Description | IC OPAMP PGA 1 CIRCUIT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1991ACDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 560 kHz | |
-3db Bandwidth | 110 kHz | |
Current - Input Bias | 2.5 nA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 130µA | |
Current - Output / Channel | 21 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.09000 | ¥55.09 |
10 | ¥49.73500 | ¥497.35 |
25 | ¥47.42640 | ¥1,185.66 |
121 | ¥41.17926 | ¥4,982.69 |
363 | ¥39.32860 | ¥14,276.28 |
605 | ¥35.85840 | ¥21,694.33 |
1,089 | ¥31.23149 | ¥34,011.09 |
2,541 | ¥30.07473 | ¥76,419.89 |