LT1976EFE#PBF | |
---|---|
DigiKey Part Number | LT1976EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1976EFE#PBF |
Description | IC REG BUCK ADJ 1.5A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 1.5A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1976EFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55.2V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.32000 | ¥96.32 |
10 | ¥88.48900 | ¥884.89 |
95 | ¥74.73642 | ¥7,099.96 |
285 | ¥71.06807 | ¥20,254.40 |
570 | ¥66.48325 | ¥37,895.45 |
1,045 | ¥60.98114 | ¥63,725.29 |