LT1976BEFE#PBF | |
---|---|
DigiKey Part Number | 505-LT1976BEFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1976BEFE#PBF |
Description | IC REG BUCK ADJ 1.2A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 1.2A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1976BEFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55.2V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.19000 | ¥94.19 |
10 | ¥85.10600 | ¥851.06 |
95 | ¥70.45716 | ¥6,693.43 |
285 | ¥67.29025 | ¥19,177.72 |
570 | ¥61.35282 | ¥34,971.11 |
1,045 | ¥53.43637 | ¥55,841.01 |