LT1970IFE#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1970IFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT1970IFE#TRPBFCT-ND - Cut Tape (CT) 505-LT1970IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1970IFE#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1970IFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 160 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 800 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.27000 | ¥131.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥80.02394 | ¥200,059.85 |