LT1962EMS8-1.5#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1962EMS8-1.5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1962EMS8-1.5#TRPBFCT-ND - Cut Tape (CT) 505-LT1962EMS8-1.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1962EMS8-1.5#TRPBF |
Description | IC REG LINEAR 1.5V 300MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1962EMS8-1.5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.43V @ 300mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.39000 | ¥46.39 |
10 | ¥41.64000 | ¥416.40 |
25 | ¥39.36440 | ¥984.11 |
100 | ¥34.11670 | ¥3,411.67 |
250 | ¥32.36732 | ¥8,091.83 |
500 | ¥29.04316 | ¥14,521.58 |
1,000 | ¥24.49428 | ¥24,494.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.42196 | ¥56,054.90 |