LT1959CS8#PBF | |
---|---|
DigiKey Part Number | LT1959CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1959CS8#PBF |
Description | IC REG BUCK SEPIC ADJ 4.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 1.21V 1 Output 4.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1959CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12.9V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.78000 | ¥98.78 |
10 | ¥90.80600 | ¥908.06 |
25 | ¥87.04160 | ¥2,176.04 |
100 | ¥76.69200 | ¥7,669.20 |
300 | ¥72.92810 | ¥21,878.43 |
500 | ¥68.22310 | ¥34,111.55 |
1,000 | ¥62.57702 | ¥62,577.02 |