LT1959CR#PBF | |
---|---|
DigiKey Part Number | LT1959CR#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1959CR#PBF |
Description | IC REG BUCK SEPIC ADJ 4.5A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 1.21V 1 Output 4.5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1959CR#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12.9V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DDPAK-7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.79000 | ¥107.79 |
10 | ¥99.09400 | ¥990.94 |
50 | ¥94.98500 | ¥4,749.25 |
100 | ¥83.68990 | ¥8,368.99 |
250 | ¥79.58208 | ¥19,895.52 |
500 | ¥74.44792 | ¥37,223.96 |
1,000 | ¥68.28661 | ¥68,286.61 |