LT1938IDD#PBF | |
---|---|
DigiKey Part Number | 505-LT1938IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1938IDD#PBF |
Description | IC REG BUCK ADJ 2.2A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2.2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1938IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.93000 | ¥80.93 |
10 | ¥73.10200 | ¥731.02 |
25 | ¥69.70320 | ¥1,742.58 |
121 | ¥60.52231 | ¥7,323.20 |