LT1881ACN8#PBF | |
---|---|
DigiKey Part Number | LT1881ACN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1881ACN8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1881ACN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 850 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 850µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.96000 | ¥90.96 |
10 | ¥82.18500 | ¥821.85 |
50 | ¥78.35980 | ¥3,917.99 |
100 | ¥68.03960 | ¥6,803.96 |
250 | ¥64.98124 | ¥16,245.31 |
500 | ¥59.24770 | ¥29,623.85 |
1,000 | ¥51.60285 | ¥51,602.85 |