LT1806CS6#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT1806CS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1806CS6#TRMPBFCT-ND - Cut Tape (CT) 505-LT1806CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1806CS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1806CS6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 140V/µs | |
Gain Bandwidth Product | 325 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 11mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.48000 | ¥51.48 |
10 | ¥46.53300 | ¥465.33 |
25 | ¥44.36560 | ¥1,109.14 |
100 | ¥38.52290 | ¥3,852.29 |
250 | ¥36.79108 | ¥9,197.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥33.54494 | ¥16,772.47 |
1,000 | ¥29.21656 | ¥29,216.56 |
2,500 | ¥28.13441 | ¥70,336.02 |