LT1803CS8#PBF | |
---|---|
DigiKey Part Number | LT1803CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1803CS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1803CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 88V/µs | |
Gain Bandwidth Product | 83 MHz | |
Current - Input Bias | 2.5 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
10 | ¥24.55600 | ¥245.56 |
25 | ¥23.21400 | ¥580.35 |
100 | ¥20.11890 | ¥2,011.89 |
300 | ¥19.08697 | ¥5,726.09 |
500 | ¥18.16420 | ¥9,082.10 |