LT1795ISW#PBF | |
---|---|
DigiKey Part Number | 505-LT1795ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1795ISW#PBF |
Description | IC OPAMP CFA 2 CIRCUIT 20SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1795ISW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 900V/µs | |
-3db Bandwidth | 65 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 29mA (x2 Channels) | |
Current - Output / Channel | 1 A | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.56000 | ¥145.56 |
10 | ¥133.78700 | ¥1,337.87 |
38 | ¥128.24368 | ¥4,873.26 |
114 | ¥112.99211 | ¥12,881.10 |
266 | ¥107.44658 | ¥28,580.79 |
532 | ¥100.51440 | ¥53,473.66 |