LT1793CS8#PBF | |
---|---|
DigiKey Part Number | LT1793CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1793CS8#PBF |
Description | IC OPAMP JFET 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1793CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 4.2 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 4.2mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥50.63000 | ¥506.30 |
25 | ¥48.27680 | ¥1,206.92 |
100 | ¥41.91760 | ¥4,191.76 |
300 | ¥40.03320 | ¥12,009.96 |
500 | ¥36.50096 | ¥18,250.48 |
1,000 | ¥31.79115 | ¥31,791.15 |
2,500 | ¥30.61370 | ¥76,534.25 |