LT1791IS#TRPBF | |
---|---|
DigiKey Part Number | LT1791IS#TRPBFTR-ND - Tape & Reel (TR) LT1791IS#TRPBFCT-ND - Cut Tape (CT) LT1791IS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1791IS#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1791IS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.15000 | ¥62.15 |
10 | ¥56.15500 | ¥561.55 |
25 | ¥53.54440 | ¥1,338.61 |
100 | ¥46.49290 | ¥4,649.29 |
250 | ¥44.40324 | ¥11,100.81 |
500 | ¥40.48518 | ¥20,242.59 |
1,000 | ¥35.26127 | ¥35,261.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥35.16062 | ¥87,901.55 |