LT1791AIS#PBF | |
---|---|
DigiKey Part Number | 505-LT1791AIS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1791AIS#PBF |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1791AIS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.49000 | ¥79.49 |
10 | ¥71.81000 | ¥718.10 |
55 | ¥68.47036 | ¥3,765.87 |
110 | ¥59.45291 | ¥6,539.82 |
275 | ¥56.78069 | ¥15,614.69 |
550 | ¥51.77071 | ¥28,473.89 |
1,045 | ¥45.09061 | ¥47,119.69 |