LT1785ACN8#PBF | |
---|---|
DigiKey Part Number | LT1785ACN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1785ACN8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1785ACN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.08000 | ¥59.08 |
10 | ¥53.35400 | ¥533.54 |
50 | ¥50.86960 | ¥2,543.48 |
100 | ¥44.16890 | ¥4,416.89 |
250 | ¥42.18404 | ¥10,546.01 |
500 | ¥38.46206 | ¥19,231.03 |
1,000 | ¥33.49921 | ¥33,499.21 |
2,500 | ¥32.25844 | ¥80,646.10 |