LT1767EMS8#TRPBF | |
---|---|
DigiKey Part Number | LT1767EMS8#TRPBFTR-ND - Tape & Reel (TR) LT1767EMS8#TRPBFCT-ND - Cut Tape (CT) LT1767EMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1767EMS8#TRPBF |
Description | IC REG BUCK SEPIC ADJ 1.5A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1767EMS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22.5V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.58000 | ¥75.58 |
10 | ¥68.30700 | ¥683.07 |
25 | ¥65.12600 | ¥1,628.15 |
100 | ¥56.54920 | ¥5,654.92 |
250 | ¥54.00720 | ¥13,501.80 |
500 | ¥49.24210 | ¥24,621.05 |
1,000 | ¥42.88821 | ¥42,888.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.29976 | ¥103,249.40 |