LT1763CDE-1.8#PBF | |
---|---|
DigiKey Part Number | 505-LT1763CDE-1.8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1763CDE-1.8#PBF |
Description | IC REG LINEAR 1.8V 500MA 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1763CDE-1.8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.51000 | ¥59.51 |
10 | ¥53.71900 | ¥537.19 |
91 | ¥44.47538 | ¥4,047.26 |
273 | ¥42.47619 | ¥11,596.00 |
546 | ¥38.72819 | ¥21,145.59 |
1,001 | ¥33.73098 | ¥33,764.71 |
2,548 | ¥32.48169 | ¥82,763.35 |