LT1738EG#PBF | |
---|---|
DigiKey Part Number | LT1738EG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1738EG#PBF |
Description | IC OFFLINE SW MULT TOP 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Cuk, Flyback Topology 20kHz ~ 250kHz 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1738EG#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Cuk, Flyback | |
Voltage - Supply (Vcc/Vdd) | 2.55V ~ 20V | |
Duty Cycle | 93.5% | |
Frequency - Switching | 20kHz ~ 250kHz | |
Fault Protection | - | |
Control Features | EN, Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.91000 | ¥100.91 |
10 | ¥91.19300 | ¥911.93 |
66 | ¥86.95333 | ¥5,738.92 |
132 | ¥75.50045 | ¥9,966.06 |
264 | ¥72.10705 | ¥19,036.26 |
528 | ¥65.74468 | ¥34,713.19 |
1,056 | ¥57.26157 | ¥60,468.22 |