LT1720IMS8 | |
---|---|
DigiKey Part Number | LT1720IMS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1720IMS8 |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Rail-to-Rail, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1720IMS8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 6V | |
Voltage - Input Offset (Max) | 3mV @ 5V | |
Current - Input Bias (Max) | 6µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 7mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10ns | |
Hysteresis | 7mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |