LT1719IS6#TRM | |
---|---|
DigiKey Part Number | LT1719IS6#TRMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1719IS6#TRM |
Description | IC COMPARATOR 1 GEN PUR TSOT23-6 |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Rail-to-Rail, TTL TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1719IS6#TRM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 6V | |
Voltage - Input Offset (Max) | 2.5mV @ 5V | |
Current - Input Bias (Max) | 6µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 9mA | |
CMRR, PSRR (Typ) | 65dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 13ns | |
Hysteresis | 7mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |